

AXE510127 | |
|---|---|
DigiKey Part Number | 255-6142-2-ND - Tape & Reel (TR) 255-6142-1-ND - Cut Tape (CT) 255-6142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXE510127 |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXE510127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,53160 € | 13,29 € |
| 50 | 0,50600 € | 25,30 € |
| 100 | 0,48180 € | 48,18 € |
| 250 | 0,45164 € | 112,91 € |
| 500 | 0,43006 € | 215,03 € |
| 1.000 | 0,40953 € | 409,53 € |
| 2.500 | 0,38388 € | 959,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36557 € | 1.827,85 € |
| 10.000 | 0,34813 € | 3.481,30 € |
| 15.000 | 0,33832 € | 5.074,80 € |
| 25.000 | 0,32635 € | 8.158,75 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











