AXE118527D | |
|---|---|
DigiKey Part Number | AXE118527D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXE118527D |
Description | CONN SOCKET 18POS SMD GOLD |
Customer Reference | |
Detailed Description | 18 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.8mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 18 | Base Product Number |
Pitch 0.016" (0.40mm) |

