
AVT3852619 | |
|---|---|
DigiKey Part Number | AVT3852619-ND |
Manufacturer | |
Manufacturer Product Number | AVT3852619 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Panasonic Electric Works | Operating Force 20gf |
Series | Release Force 10 in-oz |
Packaging Bulk | Operating Position 0.571" (14.5mm) |
Part Status Active | Pretravel 0.100" (2.5mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50350 € | 751,75 € |
| Unit Price without VAT: | 1,50350 € |
|---|---|
| Unit Price with VAT: | 1,78917 € |

