
AVT34429 | |
|---|---|
DigiKey Part Number | AVT34429-ND |
Manufacturer | |
Manufacturer Product Number | AVT34429 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 16gf |
Series | Release Force 1.530gf |
Packaging Bulk | Operating Position 0.460" (11.7mm) |
Part Status Active | Pretravel 0.110" (2.8mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86384 € | 431,92 € |
| Unit Price without VAT: | 0,86384 € |
|---|---|
| Unit Price with VAT: | 1,02797 € |

