
AVT34323 | |
|---|---|
DigiKey Part Number | 255-6140-ND |
Manufacturer | |
Manufacturer Product Number | AVT34323 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AVT34323 Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 12gf |
Series | Release Force 1.224gf |
Packaging Bulk | Operating Position 0.345" (8.8mm) |
Part Status Active | Pretravel 0.138" (3.5mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.062" (1.6mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,21100 € | 12,11 € |
| 25 | 1,12320 € | 28,08 € |
| 50 | 1,06100 € | 53,05 € |
| 100 | 1,00240 € | 100,24 € |
| 300 | 0,91603 € | 274,81 € |
| 500 | 0,87840 € | 439,20 € |
| 1.000 | 0,82982 € | 829,82 € |
| 5.000 | 0,73342 € | 3.667,10 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

