
AVT3244613 | |
|---|---|
DigiKey Part Number | 255-6137-ND |
Manufacturer | |
Manufacturer Product Number | AVT3244613 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Operating Force 35gf |
Series | Release Force 3.059gf |
Packaging Bulk | Operating Position 0.460" (11.7mm) |
Part Status Active | Pretravel 0.110" (2.8mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,64800 € | 16,48 € |
| 25 | 1,52920 € | 38,23 € |
| 50 | 1,44480 € | 72,24 € |
| 100 | 1,36490 € | 136,49 € |
| 300 | 1,24723 € | 374,17 € |
| 500 | 1,19604 € | 598,02 € |
| 1.000 | 1,12985 € | 1.129,85 € |
| 5.000 | 1,02062 € | 5.103,10 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


