Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
AVT3242
AVT3242

AVT3242

DigiKey Part Number
255-AVT3242-ND
Manufacturer
Manufacturer Product Number
AVT3242
Description
SWITCH ROLLER LEVER SPDT 3A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Panasonic Electric Works
Ingress Protection
IP40
Series
Operating Force
16gf
Packaging
Bulk
Release Force
1.530gf
Part Status
Active
Operating Position
0.459" (11.65mm)
Circuit
SPDT
Pretravel
0.110" (2.8mm)
Switch Function
On-Mom
Differential Travel
0.031" (0.80mm)
Current Rating (Amps)
3A (AC/DC)
Overtravel
0.047" (1.20mm)
Voltage Rating - AC
125 V
Mechanical Life
500,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
50,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,81300 €8,13 €
250,75360 €18,84 €
500,71180 €35,59 €
1000,67250 €67,25 €
3000,61460 €184,38 €
5000,58938 €294,69 €
1.0000,55678 €556,78 €
5.0000,48780 €2.439,00 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €