



AVT3232 | |
|---|---|
DigiKey Part Number | 255-AVT3232-ND |
Manufacturer | |
Manufacturer Product Number | AVT3232 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Ingress Protection IP40 |
Series | Operating Force 12gf |
Packaging Bulk | Release Force 1.224gf |
Part Status Active | Operating Position 0.346" (8.80mm) |
Circuit SPDT | Pretravel 0.138" (3.5mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 3A (AC/DC) | Overtravel 0.063" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,75360 € | 18,84 € |
| 50 | 0,71180 € | 35,59 € |
| 100 | 0,67250 € | 67,25 € |
| 300 | 0,61460 € | 184,38 € |
| 500 | 0,58938 € | 294,69 € |
| 1.000 | 0,55678 € | 556,78 € |
| 5.000 | 0,48780 € | 2.439,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

