
AVT32243 | |
|---|---|
DigiKey Part Number | 255-AVT32243-ND |
Manufacturer | |
Manufacturer Product Number | AVT32243 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 35gf | |
Release Force | 3.059gf | |
Operating Position | 0.346" (8.80mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.047" (1.20mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,66120 € | 66,12 € |
| Unit Price without VAT: | 0,66120 € |
|---|---|
| Unit Price with VAT: | 0,78683 € |

