Image for AVT3212613 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVT3212613

DigiKey Part Number
255-AVT3212613-ND
Manufacturer
Manufacturer Product Number
AVT3212613
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Panasonic Electric Works
Ingress Protection
IP40
Series
Operating Force
20gf
Packaging
Bulk
Release Force
1.734gf
Part Status
Active
Operating Position
0.346" (8.80mm)
Circuit
SPDT
Pretravel
0.100" (2.5mm)
Switch Function
On-Mom
Differential Travel
0.020" (0.5mm)
Current Rating (Amps)
100mA (AC/DC)
Overtravel
0.031" (0.8mm)
Voltage Rating - AC
125 V
Mechanical Life
500,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
200,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,74720 €74,72 €
Manufacturers Standard Package
Unit Price without VAT:0,74720 €
Unit Price with VAT:0,88917 €