
AVM382561 | |
|---|---|
DigiKey Part Number | 255-AVM382561-ND |
Manufacturer | |
Manufacturer Product Number | AVM382561 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 55gf | |
Release Force | 3.467gf | |
Operating Position | 0.346" (8.80mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.047" (1.20mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,84060 € | 84,06 € |
| Unit Price without VAT: | 0,84060 € |
|---|---|
| Unit Price with VAT: | 1,00031 € |

