
AVM35253 | |
|---|---|
DigiKey Part Number | 255-AVM35253-ND |
Manufacturer | |
Manufacturer Product Number | AVM35253 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Operating Force 55gf |
Packaging Bulk | Release Force 3.467gf |
Part Status Active | Operating Position 0.346" (8.80mm) |
Circuit SPDT | Pretravel 0.110" (2.8mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.80mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.047" (1.20mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,76060 € | 76,06 € |
| Unit Price without VAT: | 0,76060 € |
|---|---|
| Unit Price with VAT: | 0,90511 € |

