
AVM34359-A | |
|---|---|
DigiKey Part Number | 255-6134-ND |
Manufacturer | |
Manufacturer Product Number | AVM34359-A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AVM34359-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 45gf | |
Release Force | 3.059gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.138" (3.5mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,30480 € | 32,62 € |
| 50 | 1,23280 € | 61,64 € |
| 100 | 1,16460 € | 116,46 € |
| 250 | 1,08024 € | 270,06 € |
| 500 | 1,02052 € | 510,26 € |
| 1.000 | 0,96405 € | 964,05 € |
| 5.000 | 0,86060 € | 4.303,00 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

