Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVL3825613

DigiKey Part Number
255-5503-ND
Manufacturer
Manufacturer Product Number
AVL3825613
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.110" (2.8mm)
Manufacturer
Panasonic Electric Works
Operating Force
55gf
Series
Release Force
3.500gf
Packaging
Bulk
Operating Position
0.345" (8.8mm)
Part Status
Active
Pretravel
0.110" (2.8mm)
Circuit
SPDT
Differential Travel
0.032" (0.81mm)
Switch Function
On-Mom
Overtravel
0.047" (1.2mm)
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVL3825613-APanasonic Industry5.655255-3103-ND1,49000 €Direct
311SM6Honeywell Sensing and Productivity Solutions156480-3018-ND20,54000 €Similar
In-Stock: 452
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,91600 €19,16 €
251,77760 €44,44 €
501,67940 €83,97 €
1001,58650 €158,65 €
2501,47164 €367,91 €
5001,39026 €695,13 €
1.0001,31332 €1.313,32 €
5.0001,19938 €5.996,90 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €