Image for AVL38253 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVL38253

DigiKey Part Number
255-AVL38253-ND
Manufacturer
Manufacturer Product Number
AVL38253
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Operating Force
55gf
Release Force
4.000gf
Operating Position
0.346" (8.80mm)
Pretravel
0.110" (2.8mm)
Differential Travel
0.032" (0.81mm)
Overtravel
0.047" (1.20mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,77020 €77,02 €
Manufacturers Standard Package
Unit Price without VAT:0,77020 €
Unit Price with VAT:0,91654 €