Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVL38153

DigiKey Part Number
255-AVL38153-ND
Manufacturer
Manufacturer Product Number
AVL38153
Description
SWITCH HINGE LEVER SPDT 5A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Panasonic Electric Works
Termination Style
Quick Connect - 0.110" (2.8mm)
Series
Operating Force
60gf
Packaging
Bulk
Release Force
4.000gf
Part Status
Active
Operating Position
0.346" (8.80mm)
Circuit
SPDT
Pretravel
0.100" (2.5mm)
Switch Function
On-Mom
Differential Travel
0.020" (0.5mm)
Current Rating (Amps)
5A (AC/DC)
Overtravel
0.030" (0.76mm)
Voltage Rating - AC
125 V
Mechanical Life
30,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
50,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,06900 €10,69 €
250,99320 €24,83 €
500,93780 €46,89 €
1000,88500 €88,50 €
3000,80813 €242,44 €
5000,77566 €387,83 €
1.0000,73508 €735,08 €
5.0000,65630 €3.281,50 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €