
AVL3435 | |
|---|---|
DigiKey Part Number | 255-AVL3435-ND |
Manufacturer | |
Manufacturer Product Number | AVL3435 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Operating Force 45gf |
Packaging Bulk | Release Force 3.000gf |
Part Status Active | Operating Position 0.346" (8.80mm) |
Circuit SPDT | Pretravel 0.138" (3.5mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.063" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,76670 € | 76,67 € |
| Unit Price without VAT: | 0,76670 € |
|---|---|
| Unit Price with VAT: | 0,91237 € |

