Similar

AVL34059 | |
|---|---|
DigiKey Part Number | AVL34059-ND |
Manufacturer | |
Manufacturer Product Number | AVL34059 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 150gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.024" (0.6mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM50E20A01 | Honeywell Sensing and Productivity Solutions | 0 | 480-5337-ND | 1,81930 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79660 € | 398,30 € |
| Unit Price without VAT: | 0,79660 € |
|---|---|
| Unit Price with VAT: | 0,94795 € |


