
AVL3405613-A | |
|---|---|
DigiKey Part Number | AVL3405613-A-ND |
Manufacturer | |
Manufacturer Product Number | AVL3405613-A |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 150gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.024" (0.6mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,12660 € | 112,66 € |
| Unit Price without VAT: | 1,12660 € |
|---|---|
| Unit Price with VAT: | 1,34065 € |

