Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVL3245613-A

DigiKey Part Number
255-6128-ND
Manufacturer
Manufacturer Product Number
AVL3245613-A
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
55gf
Release Force
3.500gf
Operating Position
0.460" (11.7mm)
Pretravel
0.110" (2.8mm)
Differential Travel
0.032" (0.81mm)
Overtravel
0.047" (1.2mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,90900 €19,09 €
251,77080 €44,27 €
501,67300 €83,65 €
1001,58050 €158,05 €
3001,44427 €433,28 €
5001,38496 €692,48 €
1.0001,30831 €1.308,31 €
5.0001,19408 €5.970,40 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €