
AVL322561 | |
|---|---|
DigiKey Part Number | 255-AVL322561-ND |
Manufacturer | |
Manufacturer Product Number | AVL322561 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Electric Works | Termination Style Solder Lug |
Series | Operating Force 55gf |
Packaging Bulk | Release Force 4.000gf |
Part Status Active | Operating Position 0.346" (8.80mm) |
Circuit SPDT | Pretravel 0.110" (2.8mm) |
Switch Function On-Mom | Differential Travel 0.032" (0.81mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.047" (1.20mm) |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,84060 € | 84,06 € |
| Unit Price without VAT: | 0,84060 € |
|---|---|
| Unit Price with VAT: | 1,00031 € |

