



AV634564 | |
|---|---|
DigiKey Part Number | 255-6126-ND |
Manufacturer | |
Manufacturer Product Number | AV634564 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Panasonic Electric Works | Operating Force 51gf |
Series | Release Force 6.118gf |
Packaging Bulk | Operating Position 0.480" (12.2mm) |
Part Status Obsolete | Pretravel 0.102" (2.6mm) |
Circuit SPST-NO | Differential Travel 0.031" (0.8mm) |
Switch Function Off-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 5,76200 € | 57,62 € |
| 25 | 5,34560 € | 133,64 € |
| 50 | 5,05020 € | 252,51 € |
| 100 | 4,77090 € | 477,09 € |
| 300 | 4,35943 € | 1.307,83 € |
| 500 | 4,18022 € | 2.090,11 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

