
AV630564 | |
|---|---|
DigiKey Part Number | AV630564-ND |
Manufacturer | |
Manufacturer Product Number | AV630564 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Panasonic Electric Works | Operating Force 153gf |
Series | Release Force 25gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Obsolete | Pretravel 0.024" (0.6mm) |
Circuit SPST-NO | Differential Travel 0.004" (0.1mm) |
Switch Function Off-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Connector |

