
AV464461 | |
|---|---|
DigiKey Part Number | 255-6494-ND |
Manufacturer | |
Manufacturer Product Number | AV464461 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AV464461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 29gf | |
Release Force | - | |
Operating Position | 0.240" (6.1mm) | |
Pretravel | 0.087" (2.2mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |

