Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV462461

DigiKey Part Number
255-6492-ND
Manufacturer
Manufacturer Product Number
AV462461
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Operating Force
25gf
Series
Operating Position
0.228" (5.8mm)
Packaging
Bulk
Pretravel
0.094" (2.4mm)
Part Status
Obsolete
Differential Travel
0.027" (0.7mm)
Circuit
SPDT
Overtravel
0.015" (0.4mm)
Switch Function
On-Mom
Mechanical Life
300,000 Cycles
Current Rating (Amps)
100mA (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 80°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.