Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV4624

DigiKey Part Number
255-3741-ND
Manufacturer
Manufacturer Product Number
AV4624
Description
SWITCH SNAP ACTION SPDT 0.5A 30V
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AV4624 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
25gf
Release Force
-
Operating Position
0.228" (5.8mm)
Pretravel
0.094" (2.4mm)
Differential Travel
0.027" (0.7mm)
Overtravel
0.015" (0.4mm)
Mechanical Life
300,000 Cycles
Electrical Life
20,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.780
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,25300 €12,53 €
251,16200 €29,05 €
501,09780 €54,89 €
1001,03720 €103,72 €
2500,96204 €240,51 €
5000,90888 €454,44 €
1.0000,85859 €858,59 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €