
AV4404 | |
|---|---|
DigiKey Part Number | 255-3745-ND |
Manufacturer | |
Manufacturer Product Number | AV4404 |
Description | SWITCH SNAP ACTION SPDT 0.5A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 100gf | |
Release Force | - | |
Operating Position | 0.189" (4.8mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,36600 € | 13,66 € |
| 25 | 1,26680 € | 31,67 € |
| 50 | 1,19680 € | 59,84 € |
| 100 | 1,13070 € | 113,07 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

