
AV402461 | |
|---|---|
DigiKey Part Number | 255-3746-ND |
Manufacturer | |
Manufacturer Product Number | AV402461 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 25gf | |
Release Force | - | |
Operating Position | 0.250" (6.4mm) | |
Pretravel | 0.094" (2.4mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,58600 € | 15,86 € |
| 25 | 1,47120 € | 36,78 € |
| 50 | 1,39000 € | 69,50 € |
| 100 | 1,31320 € | 131,32 € |
| 300 | 1,20003 € | 360,01 € |
| 500 | 1,15078 € | 575,39 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

