



AV4024 | |
|---|---|
DigiKey Part Number | 255-3747-ND |
Manufacturer | |
Manufacturer Product Number | AV4024 |
Description | SWITCH SNAP ACTION SPDT 0.5A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Operating Force 25gf |
Series | Operating Position 0.250" (6.4mm) |
Packaging Bulk | Pretravel 0.094" (2.4mm) |
Part Status Obsolete | Differential Travel 0.027" (0.7mm) |
Circuit SPDT | Overtravel 0.015" (0.4mm) |
Switch Function On-Mom | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 500mA (DC) | Electrical Life 20,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |

