
AV4004 | |
|---|---|
DigiKey Part Number | AV4004-ND |
Manufacturer | |
Manufacturer Product Number | AV4004 |
Description | SWITCH SNAP ACTION SPDT 0.5A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Operating Force 100gf |
Series | Operating Position 0.213" (5.4mm) |
Packaging Bulk | Pretravel 0.012" (0.3mm) |
Part Status Obsolete | Differential Travel 0.004" (0.1mm) |
Circuit SPDT | Overtravel 0.004" (0.1mm) |
Switch Function On-Mom | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 500mA (DC) | Electrical Life 20,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,40100 € | 14,01 € |
| 25 | 1,29880 € | 32,47 € |
| 50 | 1,22720 € | 61,36 € |
| 100 | 1,15930 € | 115,93 € |
| 250 | 1,07536 € | 268,84 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

