



AV3834613 | |
|---|---|
DigiKey Part Number | 255-AV3834613-ND |
Manufacturer | |
Manufacturer Product Number | AV3834613 |
Description | SWITCH HINGE LVR SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Panasonic Electric Works | Ingress Protection IP40 |
Series | Operating Force 25gf |
Packaging Bulk | Release Force 2.549gf |
Part Status Active | Operating Position 0.346" (8.80mm) |
Circuit SPDT | Pretravel 0.138" (3.5mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.063" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,86240 € | 21,56 € |
| 50 | 0,81480 € | 40,74 € |
| 100 | 0,76960 € | 76,96 € |
| 300 | 0,70330 € | 210,99 € |
| 500 | 0,67442 € | 337,21 € |
| 1.000 | 0,63714 € | 637,14 € |
| 5.000 | 0,55818 € | 2.790,90 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

