
AV38243 | |
|---|---|
DigiKey Part Number | 255-AV38243-ND |
Manufacturer | |
Manufacturer Product Number | AV38243 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Electric Works | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Operating Force 35gf |
Packaging Bulk | Release Force 2.957gf |
Part Status Active | Operating Position 0.346" (8.80mm) |
Circuit SPDT | Pretravel 0.110" (2.8mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.80mm) |
Current Rating (Amps) 3A (AC/DC) | Overtravel 0.047" (1.20mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,65300 € | 65,30 € |
| Unit Price without VAT: | 0,65300 € |
|---|---|
| Unit Price with VAT: | 0,77707 € |

