
AV3654 | |
|---|---|
DigiKey Part Number | 255-AV3654-ND |
Manufacturer | |
Manufacturer Product Number | AV3654 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 3.467gf |
Part Status Active | Operating Position 0.571" (14.50mm) |
Circuit SPDT | Pretravel 0.100" (2.5mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 3A (AC/DC) | Overtravel 0.031" (0.8mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,93320 € | 93,32 € |
| Unit Price without VAT: | 0,93320 € |
|---|---|
| Unit Price with VAT: | 1,11051 € |

