AV34129 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 1.101,81600 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 1.321,91700 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 0,83117 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 1,82066 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 2,01856 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 1,88816 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 2,16042 €
Datasheet
Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV34129

DigiKey Part Number
AV34129-ND
Manufacturer
Manufacturer Product Number
AV34129
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Operating Force
20gf
Series
Release Force
10 in-oz
Packaging
Bulk
Operating Position
0.345" (8.8mm)
Part Status
Active
Pretravel
0.100" (2.5mm)
Circuit
SPDT
Differential Travel
0.020" (0.5mm)
Switch Function
On-Mom
Overtravel
0.030" (0.76mm)
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19HM1-CBHoneywell Sensing and Productivity Solutions019HM1-CB-ND1.101,81600 €Similar
19HM5-CBHoneywell Sensing and Productivity Solutions019HM5-CB-ND1.321,91700 €Similar
MBB101B01C01DAPEM Inc.0679-MBB101B01C01D-ND0,83117 €Similar
ZM50E20A01Honeywell Sensing and Productivity Solutions0480-5337-ND1,82066 €Similar
ZM90G20A01Honeywell Sensing and Productivity Solutions0480-2348-ND2,01856 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,94990 €474,95 €
Manufacturers Standard Package
Unit Price without VAT:0,94990 €
Unit Price with VAT:1,13038 €