Similar

AV3252619 | |
|---|---|
DigiKey Part Number | AV3252619-ND |
Manufacturer | |
Manufacturer Product Number | AV3252619 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Operating Force 20gf |
Series | Release Force 10 in-oz |
Packaging Bulk | Operating Position 0.571" (14.5mm) |
Part Status Active | Pretravel 0.100" (2.5mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 311SM768-T2 | Honeywell Sensing and Productivity Solutions | 0 | 311SM768-T2-ND | 13,65700 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47900 € | 739,50 € |
| Unit Price without VAT: | 1,47900 € |
|---|---|
| Unit Price with VAT: | 1,76001 € |


