Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV32429

DigiKey Part Number
AV32429-ND
Manufacturer
Manufacturer Product Number
AV32429
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Panasonic Electric Works
Operating Force
16gf
Series
Release Force
1.530gf
Packaging
Bulk
Operating Position
0.460" (11.7mm)
Part Status
Active
Pretravel
0.110" (2.8mm)
Circuit
SPDT
Differential Travel
0.032" (0.81mm)
Switch Function
On-Mom
Overtravel
0.047" (1.2mm)
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Lever, Simulated Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,08158 €540,79 €
Manufacturers Standard Package
Unit Price without VAT:1,08158 €
Unit Price with VAT:1,28708 €