
AV3215G3 | |
|---|---|
DigiKey Part Number | 255-AV3215G3-ND |
Manufacturer | |
Manufacturer Product Number | AV3215G3 |
Description | FS 1MMG SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 60gf | |
Release Force | 1.53gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | - | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,62590 € | 62,59 € |
| Unit Price without VAT: | 0,62590 € |
|---|---|
| Unit Price with VAT: | 0,74482 € |

