


AT8-RFD | |
|---|---|
DigiKey Part Number | AT8-RFD-ND |
Manufacturer | |
Manufacturer Product Number | AT8-RFD |
Description | PMH SOCKET DIN MOUNT |
Customer Reference | |
Detailed Description | Relay |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination Style | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |

