Similar

AT8-DLA1 | |
|---|---|
DigiKey Part Number | 255-1210-ND |
Manufacturer | |
Manufacturer Product Number | AT8-DLA1 |
Description | DIN RAIL 35MMX7MM SLOTTED 39" |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted 39.370" (1000.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer Panasonic Industrial Automation Sales | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 39.370" (1000.00mm) |
Part Status Obsolete | Thickness 0.059" (1.50mm) |
Type Top Hat | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2511120/1M | Altech Corporation | 1.564 | 1920-1122-ND | 3,93000 € | Similar |













