




AT78051 | |
|---|---|
DigiKey Part Number | 1110-3178-ND |
Manufacturer | |
Manufacturer Product Number | AT78051 |
Description | RELAY SOCKET 11 POS FREE HANGING |
Customer Reference | |
Detailed Description | Relay Socket Free Hanging |
Category | Number of Positions 11 |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Free Hanging |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | For Use With/Related Products Multiple Series |
Type Socket | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3GA-11 | Omron Automation and Safety | 90 | Z2250-ND | 28,91000 € | Similar |


