Similar




ASX210A24 | |
|---|---|
DigiKey Part Number | 255-1586-5-ND |
Manufacturer | |
Manufacturer Product Number | ASX210A24 |
Description | RELAY TELECOM DPDT 10MA 24V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tube | Operate Time 5 ms |
Part Status Obsolete | Release Time 5 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 70°C |
Coil Voltage 24VDC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 10 mA | Relay Type Telecom |
Switching Voltage 10VDC - Max | Coil Resistance 11.52 kOhms |
Load - Max Switching 100W | Base Product Number |
Coil Current 2.1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079F1105B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23079F1105B301-ND | 3,06394 € | Similar |


