Similar




ASX200A12 | |
|---|---|
DigiKey Part Number | 255-1408-5-ND |
Manufacturer | |
Manufacturer Product Number | ASX200A12 |
Description | RELAY TELECOM DPDT 10MA 12V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 10 mA | Approval Agency CSA, UR |
Switching Voltage 10VDC - Max | Relay Type Telecom |
Load - Max Switching 100W | Coil Resistance 2.88 kOhms |
Coil Current 4.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079D1003B301 | TE Connectivity Potter & Brumfield Relays | 162 | PB1057CT-ND | 2,98000 € | Similar |


