



ASX20006 | |
|---|---|
DigiKey Part Number | ASX20006-ND |
Manufacturer | |
Manufacturer Product Number | ASX20006 |
Description | RELAY TELECOM DPDT 10MA 6V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 4.8 VDC |
Packaging Tube | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 10 mA | Approval Agency CSA, UR |
Switching Voltage 10VDC - Max | Relay Type Telecom |
Load - Max Switching 100W | Coil Resistance 720 Ohms |
Coil Current 8.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM04TS | TE Connectivity Potter & Brumfield Relays | 4.349 | PB1095-ND | 2,98000 € | Similar |


