
ASQMR27420 | |
|---|---|
DigiKey Part Number | 255-ASQMR27420-ND |
Manufacturer | |
Manufacturer Product Number | ASQMR27420 |
Description | SWITCH SNAP ACT FAIL DETECT 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Panasonic Electric Works | Mounting Type Chassis Mount |
Series | Termination Style Solder Lug |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 122gf |
Circuit SPST-NC | Operating Position 0.280" (7.1mm) |
Switch Function On-Off | Overtravel 0.065" (1.7mm) |
Current Rating (Amps) 50mA (DC) | Electrical Life 150,000 Cycles |
Voltage Rating - DC 16 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78452 € | 1.784,52 € |
| Unit Price without VAT: | 1,78452 € |
|---|---|
| Unit Price with VAT: | 2,12358 € |

