
ASQMR21628 | |
|---|---|
DigiKey Part Number | 255-ASQMR21628-ND |
Manufacturer | |
Manufacturer Product Number | ASQMR21628 |
Description | SWITCH SNAP ACT FAIL DETECT 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.685" (17.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.081" (2.05mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 12 | 4,31333 € | 51,76 € |
| 36 | 3,94167 € | 141,90 € |
| 60 | 3,78000 € | 226,80 € |
| 108 | 3,60194 € | 389,01 € |
| 252 | 3,35996 € | 846,71 € |
| 504 | 3,17401 € | 1.599,70 € |
| 1.008 | 2,99816 € | 3.022,15 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

