
ASQMR19J056 | |
|---|---|
DigiKey Part Number | 255-ASQMR19J056-ND |
Manufacturer | |
Manufacturer Product Number | ASQMR19J056 |
Description | SWITCH SNAP ACT LEAD WIRE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 16 V |
Manufacturer Panasonic Electric Works | Actuator Type Lever, Simulated Roller |
Series | Mounting Type Panel Mount |
Packaging Tray | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Active | Operating Force 153gf |
Circuit SPST-NO | Operating Position 0.423" (10.75mm) |
Switch Function Off-Mom | Overtravel 0.085" (2.16mm) |
Current Rating (Amps) 1mA (DC) | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,41988 € | 820,77 € |
| Unit Price without VAT: | 3,41988 € |
|---|---|
| Unit Price with VAT: | 4,06966 € |

