
ASQM27B30 | |
|---|---|
DigiKey Part Number | 255-ASQM27B30-ND |
Manufacturer | |
Manufacturer Product Number | ASQM27B30 |
Description | SWITCH SNP ACT SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 122gf | |
Release Force | - | |
Operating Position | 0.280" (7.1mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | - | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36995 € | 1.369,95 € |
| Unit Price without VAT: | 1,36995 € |
|---|---|
| Unit Price with VAT: | 1,63024 € |

