New Product
Image for ASQM26A20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASQM26A20

DigiKey Part Number
255-ASQM26A20-ND
Manufacturer
Manufacturer Product Number
ASQM26A20
Description
SWITCH SNP ACT SPST-NC 0.05A 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Off
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
16 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
122gf
Release Force
-
Operating Position
0.280" (7.1mm)
Pretravel
-
Differential Travel
-
Overtravel
0.065" (1.7mm)
Mechanical Life
-
Electrical Life
150,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0001,38719 €1.387,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,38719 €
Unit Price with VAT:1,65076 €