
ASQM21330 | |
|---|---|
DigiKey Part Number | 255-ASQM21330-ND |
Manufacturer | |
Manufacturer Product Number | ASQM21330 |
Description | SWITCH SNP ACT SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Panasonic Electric Works | Mounting Type Chassis Mount |
Series | Termination Style Wire Leads |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 122gf |
Circuit SPST-NO | Operating Position 0.541" (13.75mm) |
Switch Function Off-On | Overtravel 0.062" (1.6mm) |
Current Rating (Amps) 50mA (DC) | Electrical Life 150,000 Cycles |
Voltage Rating - DC 16 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,69167 € | 646,00 € |
| Unit Price without VAT: | 2,69167 € |
|---|---|
| Unit Price with VAT: | 3,20309 € |

