
ASQM21228 | |
|---|---|
DigiKey Part Number | 255-ASQM21228-ND |
Manufacturer | |
Manufacturer Product Number | ASQM21228 |
Description | SWITCH SNP ACT SPST-NC 0.05A 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Lever, Simulated Roller |
Manufacturer Panasonic Electric Works | Mounting Type Chassis Mount |
Series | Termination Style Wire Leads |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 153gf |
Circuit SPST-NC | Operating Position 0.685" (17.4mm) |
Switch Function On-Off | Overtravel 0.081" (2.05mm) |
Current Rating (Amps) 50mA (DC) | Electrical Life 150,000 Cycles |
Voltage Rating - DC 16 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,07400 € | 737,76 € |
| Unit Price without VAT: | 3,07400 € |
|---|---|
| Unit Price with VAT: | 3,65806 € |

